Filter Your Search
1 - 10 of 13 results
|
MC14040BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC14040BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC14040BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC14040BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
MC14040BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14040BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | ROHS COMPLIANT, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | EAR99 | onsemi | |||||
|
MC14040BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | compliant | 8542.39.00.01 | |||||||||||
|
MC14040BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC14040BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | onsemi | ||||
|
MC14040BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3.25 µs | 1 | 12 | NO | DIP | 1.5 MHz | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |