Filter Your Search
1 - 10 of 14 results
|
MC14042BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 440 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14042BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | D LATCH | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC14042BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | D LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14042BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 440 ns | 440 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | 8.8 mA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
MC14042BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | D LATCH | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
![]() |
MC14042BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 440 ns | 440 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | ROHS COMPLIANT, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | onsemi | |||||
![]() |
MC14042BCP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 440 ns | 440 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | 8.8 mA | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
MC14042BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 440 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14042BCPS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D LATCH | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC14042BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 440 ns | 4 | 1 | NO | DIP | 50 pF | D LATCH | CMOS | 8.8 mA | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |