Filter Your Search
1 - 5 of 5 results
|
MC14049BCL
onsemi
|
Check for Price | No | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
MC14049BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC14049BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 140 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
MC14049BCL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 80 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14049BCL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |