Parametric results for: MC14050BAL under Gates

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: mc14050bal
Select parts from the table below to compare.
Compare
Compare
MC14050BALDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 80 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14050BALD
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 80 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MC14050BALS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 140 ns 6 1 NO DIP NO 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14050BALS
Freescale Semiconductor
Check for Price No Obsolete NO DIP NO BUFFER CMOS 5/15 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14050BAL
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 80 ns 6 1 NO DIP 50 pF 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16
MC14050BALDS
Freescale Semiconductor
Check for Price No Obsolete NO DIP NO BUFFER CMOS 5/15 V MILITARY R-XDIP-T16 e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14050BALDS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 80 ns 6 1 NO DIP 50 pF NO 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
MC14050BAL
Freescale Semiconductor
Check for Price No Obsolete NO DIP NO BUFFER CMOS 5/15 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14050BAL
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 80 ns 6 1 NO DIP 50 pF 4000/14000/40000 BUFFER CMOS CMOS-TTL LEVEL TRANSLATOR 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, unknown 8542.39.00.01
MC14050BAL
onsemi
Check for Price Active 5 V 140 ns 6 1 NO DIP 4000/14000/40000 BUFFER CMOS 18 V 3 V MILITARY R-CDIP-T16 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm ON SEMICONDUCTOR DIP, compliant 8542.39.00.01