Parametric results for: MC14051BDR2G. under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc14051bdr2g
Select parts from the table below to compare.
Compare
Compare
MC14051BDR2G
onsemi
$0.4957 Yes Active 5 V YES 1.05 kΩ 25 Ω 700 ns 700 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC14051BDR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES 1.05 kΩ 25 Ω 700 ns 700 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, PLASTIC, SOIC-16 16 unknown 8542.39.00.01