Parametric results for: MC14051BDTR2G. under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc14051bdtr2g
Select parts from the table below to compare.
Compare
Compare
MC14051BDTR2G
onsemi
$0.5041 Yes Active 5 V YES 1.05 kΩ 25 Ω 700 ns 700 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant 8542.39.00.01 onsemi