Filter Your Search
1 - 1 of 1 results
|
MC14051BFR1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 70 Ω | 700 ns | 700 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 |