Filter Your Search
1 - 2 of 2 results
|
MC14066BFELG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | onsemi | ||
|
MC14066BFELG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | 1 | 4 | 50 dB | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |