Filter Your Search
1 - 10 of 10 results
|
MC14067BDWG
onsemi
|
$1.0322 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 625 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | SOIC-24 | 24 | 0.0751 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC14067BDWR2G
onsemi
|
$1.0895 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 625 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | SOIC-24 | 24 | 0.0751 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC14067BDW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 1.3 kΩ | 5/15 V | 600 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP24,.4 | unknown | ||||||||||||||||||||
|
MC14067BDWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 625 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
MC14067BDW
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | YES | 280 Ω | 10 Ω | 190 ns | 190 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14067BDWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | YES | 280 Ω | 10 Ω | 190 ns | 190 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC-24 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14067BDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 1.3 kΩ | 5/15 V | 600 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP24,.4 | unknown | ||||||||||||||||||||
|
MC14067BDW
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 625 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
MC14067BDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | YES | 280 Ω | 10 Ω | 190 ns | 190 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14067BDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | YES | 280 Ω | 10 Ω | 190 ns | 190 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 40 dB | 600 µA | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |