Filter Your Search
1 - 1 of 1 results
|
MC14076BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi |