Filter Your Search
1 - 10 of 19 results
|
TTMC14081BCLS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 300 ns | 4 | 2 | NO | DIP | NO | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14081BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 300 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4.2 mA | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
MC14081BCLDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC14081BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 300 ns | 4 | 2 | NO | DIP | NO | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14081BCLD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC14081BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 300 ns | 4 | 2 | NO | DIP | NO | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14081BCLG
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14081BCLG
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
MC14081BCLS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC14081BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 300 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |