Filter Your Search
1 - 5 of 5 results
|
MC14099BDWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 400 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14099BDWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ON SEMICONDUCTOR | PLASTIC, SOIC-16 | not_compliant | 8542.39.00.01 | SOIC | 16 | |||||||
|
MC14099BDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | D LATCH | CMOS | 5/15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | ||||||||||||||||||||||||
|
MC14099BDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 400 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
MC14099BDWR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 400 ns | 400 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SOIC-16 | compliant | 8542.39.00.01 | SO-16 WB | 16 | 751G-03 | onsemi |