Filter Your Search
1 - 10 of 40 results
|
MC14500BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC14500BDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | SOP, SOP16,.4 | |||||||||||||||||
|
MC14500BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC14500BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP16,.3 | ||||||||||||||||||
|
MC14500BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||
|
MC14500BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
MC14500BDWD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | unknown | 8542.31.00.01 | SOP, | 3A001.A.2.C | |||||||||
![]() |
MC14500BCLD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1 | 1 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP16,.3 | 3A001.A.2.C | DIP | 16 | |||
|
MC14500BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
MC14500BALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | MICROPROCESSOR, RISC | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP16,.3 | 3A001.A.2.C |