Filter Your Search
1 - 10 of 125 results
|
MC145104PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MC14510BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | 50 pF | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | 1.5 MHz | ||||||||||||
|
MC145107PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MC14510BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | 50 pF | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | 1.5 MHz | DIP | 16 | ||||||||||
|
MC14510BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | 50 pF | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | 1.5 MHz | DIP | 16 | |||||||||||
|
MC14510CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | |||||||||||||||||
|
MC145100ALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC145100AL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | NO | 300 Ω | 30 Ω | 1.1 µs | 1.04 µs | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | SEPARATE OUTPUT | 18 V | 4.25 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
MC14510AL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | |||||||||||||||||
|
MC14510AL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | 1 | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | BIDIRECTIONAL | 4000/14000/40000 | YES | DECADE COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE |