Filter Your Search
1 - 10 of 11 results
|
MC14510BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC14510BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14510BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14510BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | BIDIRECTIONAL | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC14510BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC14510BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC14510BCP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC14510BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | 50 pF | BIDIRECTIONAL | DECADE COUNTER | CMOS | YES | 640 µA | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC14510BCP
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 630 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||
|
MC14510BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | BIDIRECTIONAL | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |