Filter Your Search
1 - 10 of 49 results
|
MC145406D,129
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOL-16 | unknown | ||||||||||||||||||||||
|
MC145406SD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 3 | 7.5 V | 4 mA | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MOTOROLA INC | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC145406DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | -12 V | 1 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOG-16 | unknown | SOIC | 16 | |||||||||||||||||
|
MC145406N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-D; V.28 | 3 | 4 mA | INVERTED | 425 ns | 600 µA | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
MC145406SD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 3 | 7.5 V | 4 mA | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MOTOROLA INC | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
MC145406P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||
|
MC145406P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
935024380129
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
MC145406N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 | LINE TRANSCEIVER | NO | 1 µA | 7.5 V | 4 mA | 425 ns | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC145406SD
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | FREESCALE SEMICONDUCTOR INC | SSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |