Filter Your Search
1 - 9 of 9 results
|
MC14551BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14551BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14551BALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14551BALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14551BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 10 Ω | 30 ns | 30 ns | SPDT | CMOS | 1 | 4 | 600 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
MC14551BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14551BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14551BAL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5/15 V | SPDT | CMOS | 4 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
MC14551BAL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 10 Ω | 30 ns | 30 ns | SPDT | CMOS | 1 | 4 | 600 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |