Filter Your Search
1 - 4 of 4 results
|
MC145583VF
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 1 µs | 6 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.15 mm | 2 mm | 5.25 mm | MOTOROLA INC | SSOP-28 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145583VF
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 3 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28; EIA-562 | 1 | 1 µs | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.15 mm | 2 mm | 5.25 mm | FREESCALE SEMICONDUCTOR INC | SSOP-28 | unknown | EAR99 | 8542.31.00.01 | SSOP | 28 | ||||||||||||
|
MC145583VF
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 1 µs | 6 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.15 mm | 2 mm | 5.25 mm | MOTOROLA INC | SSOP, SSOP28,.3 | unknown | EAR99 | 8542.39.00.01 | SSOP | 28 | |||
|
MC145583VF
NXP Semiconductors
|
Check for Price | Obsolete | LINE TRANSCEIVER | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |