Filter Your Search
1 - 10 of 58 results
|
TTMC14568BCL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 1.44 µs | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14568PR2
Freescale Semiconductor
|
Check for Price | Obsolete | 9 V | 1 | NO | DIP | CMOS | ANALOG CIRCUIT | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 50 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP | DIP, | 16 | |||||||||||||||||||||
|
MC14568ED
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 9 V | 1 | NO | DIP | CMOS | ANALOG CIRCUIT | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 50 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | DIP | PLASTIC, DIP-16 | 16 | EAR99 | |||||||||||||||||
|
MC14568BALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
MC14568BBEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
MC14568BCP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | 3 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | |||||||
|
MC14568BD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | 3 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | |||||||
|
MC14568BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | IN BUILT COMPARATOR | 1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | ||||||
|
MC14568BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | IN BUILT COMPARATOR | 1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
MC14568BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | IN BUILT COMPARATOR | 3 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 |