Filter Your Search
1 - 10 of 51 results
|
NLV14569BDWR2G
onsemi
|
$0.6136 | Yes | Not Recommended | 5 V | 1.2 µs | 2 | 4 | YES | SOP | 2.1 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14569BDWG
onsemi
|
$1.6045 | Yes | End Of Life | 5 V | 1.2 µs | 2 | 4 | YES | SOP | 2.1 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 7.8 MHz | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14569BDWR2G
onsemi
|
$1.8184 | Yes | End Of Life | 5 V | 1.2 µs | 2 | 4 | YES | SOP | 2.1 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 7.8 MHz | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14569BBEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MC14569BDWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1 µs | 2 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | SCHMITT TRIGGER ON CLOCK INPUT | 2.1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14569BBEBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MC14569BDW
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 1 µs | 2 | 4 | YES | SOP | 2.1 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | SCHMITT TRIGGER ON CLOCK INPUT | 2.1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC14569BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||||||
|
MC14569BCP
Motorola Mobility LLC
|
Check for Price | No | Transferred | 5 V | 1 µs | 2 | 4 | NO | DIP | 2.1 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | SCHMITT TRIGGER ON CLOCK INPUT | 2.1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
MC14569BCLD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 µs | 2 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |