Filter Your Search
1 - 4 of 4 results
|
MC14585BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
TTMC14585BALDS
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC14585BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 860 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
MC14585BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 860 ns | 1 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |