Filter Your Search
1 - 3 of 3 results
|
MC146805E2S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | 8 | 13 | 1 MHz | 16 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 6 V | 3 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | CERDIP-40 | unknown | 8542.31.00.01 | ||||||
|
MC146805E2S
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 | 13 | 5 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||
|
MC146805E2S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | 8 | 13 | 1 MHz | 16 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 6 V | 3 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 |