Filter Your Search
1 - 10 of 17 results
|
MC1488N
Texas Instruments
|
$0.3789 | No | Obsolete | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC1488NSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 9 V | 4 | 560 ns | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC1488N3
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC1488N
Philips Semiconductors
|
Check for Price | No | Transferred | 9 V | 4 | 560 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC1488NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC1488N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 9 V | 4 | 560 ns | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC1488N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 9 V | -9 V | GATED | 1 | 175 ns | LINE DRIVER | TTL | NO | 10 µA | EIA-232-C | 4 | 12 V | 9.09 V | 8.91 V | -9.09 V | -8.91 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 5.08 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MC1488N
Signetics
|
Check for Price | No | Obsolete | 9 V | STANDARD | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | EIA-232-C; V.24 | 4 | 12 V | 9.09 V | 8.91 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC1488N
NXP Semiconductors
|
Check for Price | Obsolete | 9 V | -9 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | NO | EIA-232-C; V.24 | 4 | INVERTED | 34 mA | 15 V | 8.91 V | -15 V | -8.91 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC1488NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 V | 9 V | GATED | OPEN-COLLECTOR | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |