Filter Your Search
1 - 8 of 8 results
|
MC1489DR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3 | 1 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
MC1489DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | |||||||||||||
|
MC1489DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 50 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC1489DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC1489DR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | |||||||||||||
|
MC1489DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 1 | 75 °C | 235 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
MC1489DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 5 V | 85 ns | 26 mA | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||||||||
|
MC1489DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 50 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | EAR99 | 8542.39.00.01 |