Filter Your Search
1 - 2 of 2 results
|
MC1489DR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e3 | 1 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC1489DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown |