Filter Your Search
1 - 2 of 2 results
|
MC1558JGB
Texas Instruments
|
$6.9135 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
MC1558JGBOSCC
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |