Filter Your Search
1 - 3 of 3 results
|
MC1558SU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 20 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | +-15 V | 10 V/us | MILITARY | 1000 | R-XDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||
|
MC1558SU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 6 mV | 20 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 10 V/us | MILITARY | 1000 | R-CDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||
|
MC1558SU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 mV | 20 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 10 V/us | MILITARY | 1000 | R-CDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |