Filter Your Search
1 - 3 of 3 results
|
MC3160L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||
|
MC3160L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 17 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MC3160L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 17 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |