Filter Your Search
1 - 2 of 2 results
|
MC32PF1550A3EPR2
NXP Semiconductors
|
$3.3550 | Yes | Active | 3.6 V | 2.5 V | 4.5 V | +6.5V | 7 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | S-PQCC-N40 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | NXP SEMICONDUCTORS | QFN-40 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MC32PF1550A3EP
NXP Semiconductors
|
$5.0764 | Yes | Active | 3.6 V | 2.5 V | 4.5 V | +6.5V | 7 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | S-PQCC-N40 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | NXP SEMICONDUCTORS | QFN-40 | compliant | EAR99 | 8542.39.00.01 | NXP |