Filter Your Search
1 - 5 of 5 results
|
MC33023DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 30 V | 10 V | 2 A | 30 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC33023DWR2
onsemi
|
Check for Price | No | Obsolete | 15 V | 30 V | 8.8 V | 2 A | YES | SINGLE | 1 MHz | CAN BE OPERATED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MC33023DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 30 V | 10 V | 2 A | 30 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC33023DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 8.8 V | 2 A | YES | SINGLE | 1 MHz | CAN BE OPERATED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown | |||||||||||
|
MC33023DWR2G
onsemi
|
Check for Price | Yes | End Of Life | 15 V | 30 V | 8.8 V | 2 A | YES | SINGLE | 1 MHz | CAN BE OPERATED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 751G-03 | 1993-01-01 | onsemi |