Filter Your Search
1 - 10 of 11 results
|
MC33030PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC33030P
Motorola Mobility LLC
|
Check for Price | Transferred | 14 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 16.5 V | 8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
MC33030P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC33030P
onsemi
|
Check for Price | No | Obsolete | 14 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 9 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | 16 LEAD PDIP | 16 | 648C-04 | onsemi | ||||
|
MC33030PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC33030PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC33030P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 14 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 16.5 V | 8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33030PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC33030PG
onsemi
|
Check for Price | Yes | Obsolete | 14 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 9 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | 16 LEAD PDIP | 16 | 648C-04 | onsemi | ||||
|
MC33030PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |