Filter Your Search
1 - 1 of 1 results
|
MC33030PG
onsemi
|
Check for Price | Yes | Obsolete | 14 V | NO | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 9 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | 16 LEAD PDIP | LEAD FREE, PLASTIC, DIP-16 | 16 | 648C-04 | unknown | EAR99 | 8542.39.00.01 | onsemi |