Filter Your Search
1 - 1 of 1 results
|
MC33033DWG
onsemi
|
Check for Price | Yes | Obsolete | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOP-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi |