Filter Your Search
1 - 10 of 15 results
|
MC33035DWR2G
onsemi
|
$4.0049 | Yes | Active | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | SOP-24 | 24 | 0.0751 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC33035DWG
onsemi
|
$4.2602 | Yes | Active | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | SOP-24 | 24 | 0.0751 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC33035P
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | NO | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 31.69 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33035DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC33035DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33035DW
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33035DWR2
onsemi
|
Check for Price | No | Obsolete | 20 V | YES | 10 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | PLASTIC, SOP-24 | 24 | 0.0751 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC33035P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 V | NO | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 31.69 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC33035P
onsemi
|
Check for Price | No | Obsolete | 20 V | NO | 10 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.69 mm | 4.4 mm | 7.62 mm | ON SEMICONDUCTOR | 24 LEAD PDIP | DIP, DIP24,.3 | 24 | 724-03 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC33035DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 V | YES | 20 V | 20 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP24,.4 | unknown | NXP |