Filter Your Search
1 - 1 of 1 results
![]() |
MC33079DT
STMicroelectronics
|
$0.4047 | Yes | Active | 3.5 mV | 7 V/us | 800 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 15000 | 17780 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |