Filter Your Search
1 - 3 of 3 results
|
MC33186DH1R2
Motorola Mobility LLC
|
Check for Price | Transferred | 15 µs | 15 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 28 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33186DH1R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 6.5 A | 15 µs | 15 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 28 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 16 X 11 MM, 1.60 MM PITCH, PLASTIC, HSOP-20 | 20 | compliant | NXP | ||||
|
MC33186DH1R2
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 15 µs | 15 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 28 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | PLASTIC, HSOP-20 | unknown | EAR99 | 8542.39.00.01 |