Filter Your Search
1 - 8 of 8 results
|
MC33199D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33199D
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | 1 | 1 | 650 ns | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ns | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 14 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC33199DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, SO-14 | 14 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MC33199DR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SO-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC33199D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SO-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC33199D
onsemi
|
Check for Price | Obsolete | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC33199DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 12 V | STANDARD | 1 | 1 | 650 ps | LINE TRANSCEIVER | NO | ISO 9141 | 1 | 450 ps | 5.5 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC33199D
NXP Semiconductors
|
Check for Price | No | Obsolete | LINE TRANSCEIVER | e0 | 1 | 220 | 30 | TIN LEAD | NXP SEMICONDUCTORS | , | not_compliant | EAR99 | 8542.39.00.01 | NXP |