Filter Your Search
1 - 10 of 142 results
|
MC33202DR2G
onsemi
|
$0.3475 | Yes | Active | 11 mV | 1 V/us | 250 nA | 2.25 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33202VP
onsemi
|
$0.4866 | No | Obsolete | 14 mV | 1 V/us | 500 nA | 2.25 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | PLASTIC, DIP-8 | 8 | 626-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
MC33202DMR2G
onsemi
|
$0.4975 | Yes | Active | 11 mV | 1 V/us | 250 nA | 2.25 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33202DG
onsemi
|
$0.5229 | Yes | Obsolete | 11 mV | 1 V/us | 250 nA | 2.25 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33201DR2G
onsemi
|
$0.5847 | Yes | Active | 9 mV | 1 V/us | 250 nA | 1.125 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33202VDR2G
onsemi
|
$0.6274 | Yes | Active | 14 mV | 1 V/us | 500 nA | 2.25 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33201VDR2G
onsemi
|
$0.6765 | Yes | Active | 13 mV | 1 V/us | 250 nA | 1.125 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33201DG
onsemi
|
$0.7428 | Yes | Obsolete | 9 mV | 1 V/us | 250 nA | 1.125 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33204DTBR2G
onsemi
|
$0.8460 | Yes | Active | 13 mV | 1 V/us | 250 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
MC33204DR2G
onsemi
|
$0.9354 | Yes | Active | 13 mV | 1 V/us | 250 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi |