Filter Your Search
1 - 2 of 2 results
|
MC33201DR2G
onsemi
|
$0.3173 | Yes | Active | 9 mV | 1 V/us | 250 nA | 1.125 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | INDUSTRIAL | 2200 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||
|
MC33201DR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 9 mV | 1 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 13 V | INDUSTRIAL | 2200 | R-PDSO-G8 | e3 | 90 dB | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown |