Filter Your Search
1 - 7 of 7 results
|
MC33204VPG
onsemi
|
$1.2032 | Yes | Obsolete | 17 mV | 1 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | LEAD FREE, PLASTIC, DIP-14 | 14 | 646-06 | unknown | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
MC33204VP
Motorola Mobility LLC
|
Check for Price | Transferred | 17 mV | 1 V/us | 500 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
MC33204VP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 17 mV | 1 V/us | 500 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC33204VP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 13 mV | 1 V/us | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 5 V | 0.5 V/us | 13 V | MILITARY | 25000 | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
MC33204VPG
Rochester Electronics LLC
|
Check for Price | No | Active | 17 mV | 1 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 13 V | MILITARY | 2200 | R-PDIP-T14 | COMMERCIAL | e3 | 90 dB | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||||||
|
MC33204VP
onsemi
|
Check for Price | No | Obsolete | 17 mV | 1 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
MC33204VP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 17 mV | 1 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 13 V | MILITARY | 2200 | R-PDIP-T14 | COMMERCIAL | e3 | 90 dB | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |