Filter Your Search
1 - 2 of 2 results
|
MC33260DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13 V | 16 V | 8.5 V | 500 mA | YES | BOOST | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||||||||
|
MC33260DR2G
onsemi
|
Check for Price | Yes | Obsolete | 13 V | 16 V | 8.5 V | 500 mA | 13 V | 8 mA | YES | BOOST | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | LEAD FREE, SOIC-8 | 8 | unknown | 751-07 | EAR99 | 8542.39.00.01 | onsemi |