Parametric results for: MC33260P under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mc33260p
Select parts from the table below to compare.
Compare
Compare
MC33260P
Freescale Semiconductor
Check for Price No Obsolete NO INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC33260P
onsemi
Check for Price No Obsolete 13 V 16 V 8.5 V 500 mA NO SINGLE POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 235 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI PLASTIC, DIP-8 not_compliant DIP 8 EAR99 8542.39.00.01 onsemi
MC33260P
Motorola Mobility LLC
Check for Price Transferred 13 V 16 V 11 V NO SINGLE POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC DIP, DIP8,.3 unknown DIP 8 EAR99 8542.39.00.01
MC33260P
Motorola Semiconductor Products
Check for Price No Transferred 13 V 16 V 11 V NO SINGLE POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC PLASTIC, DIP-8 unknown EAR99 8542.39.00.01
MC33260PG
Rochester Electronics LLC
Check for Price Yes Yes Active 13 V 16 V 8.5 V 500 mA NO BOOST POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T8 e3 NOT SPECIFIED 105 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, DIP-8 unknown DIP 8
MC33260PG
onsemi
Check for Price Yes Obsolete 13 V 16 V 8.5 V 500 mA NO BOOST POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDIP-T8 e3 Not Qualified 105 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ON SEMICONDUCTOR DIP, DIP8,.3 unknown 8 LEAD PDIP 8 EAR99 8542.39.00.01 onsemi 626-05