Filter Your Search
1 - 5 of 5 results
![]() |
MC33263NW-33R2
onsemi
|
Check for Price | No | Obsolete | 12 V | 4.3 V | 3.3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 3.42 V | 3.18 V | BIPOLAR | 4 % | R-PDSO-G6 | e0 | Not Qualified | 150 °C | -40 °C | 235 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | ON SEMICONDUCTOR | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
MC33263NW33R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 180 mV | 150 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.045 % | BIPOLAR | 4 % | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC33263NW33R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 180 mV | 150 mA | 1 | YES | FIXED | 12 V | 0.01 % | 0.045 % | BIPOLAR | 4 % | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA INC | TSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
MC33263NW-33R2
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 3.42 V | 3.18 V | 3.6 % | R-PDSO-G6 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | MOTOROLA INC | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MC33263NW-33R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 3.42 V | 3.18 V | 3.6 % | R-PDSO-G6 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | MOTOROLA INC | PLASTIC, SOT-23L, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |