Filter Your Search
1 - 3 of 3 results
|
MC33275DT-3.0RK
onsemi
|
$0.4516 | No | Obsolete | 12 V | 4 V | 3 V | 260 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 13 V | 0.01 % | 0.025 % | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 2 | PLASTIC/EPOXY | HSOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ONSEMI | TO-252 | DPAK-4 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
MC33275DT-3.0RKG
onsemi
|
$0.7835 | Yes | Obsolete | 12 V | 4 V | 3 V | 260 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 13 V | 0.01 % | 0.025 % | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | HSOF | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-4 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 369C | onsemi | |||
|
MC33275DT-3.0RK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.06 V | 2.94 V | R-PSSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ROCHESTER ELECTRONICS INC | TO-252 | TO-252, | 3 | unknown | Fixed,Positive,Single Output,Ldo |