Filter Your Search
1 - 6 of 6 results
|
MC33286DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33286DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 2 | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 30 A | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SO-20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC33286DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 6 A | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SO-20 | 20 | unknown | EAR99 | 8542.31.00.01 | ||
|
MC33286DW
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 2 | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 30 A | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC33286DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 30 A | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC33286DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 12 V | 10 A | 150 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 40 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 |