Filter Your Search
1 - 5 of 5 results
|
MC33363P
onsemi
|
Check for Price | No | Obsolete | 20 V | 40 V | 11.5 V | 1 A | NO | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T13 | e0 | Not Qualified | 235 | 13 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.44 mm | ONSEMI | DIP | DIP-16/13 | 16/13 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC33363P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 V | 6.5 V | 40 V | 11.5 V | 1 A | 5 mA | NO | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T13 | e0 | Not Qualified | 13 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16/13 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33363P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 315 kHz | VOLTAGE-MODE | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC33363P
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 6.5 V | 40 V | 11.5 V | 1 A | 5 mA | NO | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T13 | e0 | Not Qualified | 13 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16/13 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC33363P
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 20 V | 40 V | 11.5 V | 1 A | NO | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T13 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16/13 | 16/13 | unknown |