Filter Your Search
1 - 1 of 1 results
|
MC33761SNT1-29
onsemi
|
Check for Price | No | No | Obsolete | 12 V | 3.9 V | 2.9 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.02 % | 1 | 2.987 V | 2.813 V | BIPOLAR | 1.5 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |