Filter Your Search
1 - 1 of 1 results
|
MC33765DTB-030
onsemi
|
Check for Price | Obsolete | 5.3 V | 3 V | 2.8 V | 110 mV | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | 3.6 % | R-PDSO-G16 | Not Qualified | 125 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |