Filter Your Search
1 - 1 of 1 results
|
MC33879APEKR2,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-DRAIN | 8 | 1.2 A | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 700 µA | 5.5 V | 3.1 V | YES | AUTOMOTIVE | R-PDSO-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC-32 | unknown | EAR99 | 8542.39.00.01 |