Filter Your Search
1 - 1 of 1 results
|
MC33880EKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 | 32 | compliant | EAR99 | 8542.39.00.01 |